Filter Your Search
1 - 2 of 2 results
|
LTC3217EUD#PBF
Linear Technology
|
$1.6648 | Yes | Transferred | 3.6 V | 4.5 V | 2.9 V | 150 mA | YES | DOUBLER INVERTER | 850 kHz | SWITCHED CAPACITOR CONVERTER | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | UD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3217EUD#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 4.5 V | 2.9 V | 150 mA | YES | DOUBLER INVERTER | 850 kHz | SWITCHED CAPACITOR CONVERTER | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | 05-08-1691 | compliant | Analog Devices |