Filter Your Search
1 - 2 of 2 results
|
LTC3119HFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 5 V | 18 V | 2.5 V | YES | BUCK-BOOST | 2 MHz | ADJUSTABLE OUPUT MODE FROM 0.8 TO 18 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G28 | 1 | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP-28 | 28 | 05-08-1663 (EA) | compliant | Analog Devices | ||||
|
LTC3119HFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5 V | 18 V | 2.5 V | YES | BUCK-BOOST | 2 MHz | ADJUSTABLE OUPUT MODE FROM 0.8 TO 18 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G28 | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP-28 | 28 | FE | compliant | TSSOP | 2016-10-25 |