Filter Your Search
1 - 2 of 2 results
|
LTC3112MPDHD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5 V | 15 V | 2.7 V | 12 A | YES | BUCK-BOOST | 1.5 MHz | OUTPUT VOLTAGE RANGE FROM 2.5 VOLT TO 14 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-PQCC-N16 | e3 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | 16 | DHD | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC3112MPDHD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5 V | 15 V | 2.7 V | 12 A | YES | BUCK-BOOST | 1.5 MHz | OUTPUT VOLTAGE RANGE FROM 2.5 VOLT TO 14 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-PQCC-N16 | e3 | 1 | 150 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | 16 | 05-08-1707 | compliant | Analog Devices |