Parametric results for: LTC2978. under Power Management Circuits

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: ltc2978
Select parts from the table below to compare.
Compare
Compare
LTC2978AIUP#TRPBF
Linear Technology
Check for Price Yes Transferred 12 V 4.5 V 15 V 13 mA 8 YES YES ALSO OPERATES IN 3.3V POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL S-PQCC-N64 e3 Not Qualified 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 9 mm 9 mm 800 µm LINEAR TECHNOLOGY CORP QFN HVQCCN, LCC64,.35SQ,20 64 UP compliant EAR99 8542.39.00.01
LTC2978IUP#TRPBF
Linear Technology
Check for Price Yes Yes Obsolete 12 V 4.5 V 15 V 13 mA 8 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL S-PQCC-N64 e3 Not Qualified 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm 800 µm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 64 compliant EAR99 8542.39.00.01
LTC2978AIUP#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 12 V 4.5 V 15 V 8 YES YES ALSO OPERATES IN 3.3V POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL S-PQCC-N64 e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 9 mm 9 mm 800 µm ANALOG DEVICES INC 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 64 05-08-1705 compliant Analog Devices
LTC2978ACUP#PBF
Linear Technology
Check for Price Yes Transferred 12 V 4.5 V 15 V 13 mA 8 YES YES ALSO OPERATES IN 3.3V POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS COMMERCIAL S-PQCC-N64 e3 Not Qualified 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 9 mm 9 mm 800 µm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 64 UP compliant EAR99 8542.39.00.01
LTC2978AIUP#PBF
Linear Technology
Check for Price Yes Transferred 12 V 4.5 V 15 V 13 mA 8 YES YES ALSO OPERATES IN 3.3V POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL S-PQCC-N64 e3 Not Qualified 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 9 mm 9 mm 800 µm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 64 UP compliant EAR99 8542.39.00.01
LTC2978ACUP#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 12 V 4.5 V 15 V 8 YES YES ALSO OPERATES IN 3.3V POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS COMMERCIAL S-PQCC-N64 e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 9 mm 9 mm 800 µm ANALOG DEVICES INC 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 64 05-08-1705 compliant Analog Devices
LTC2978ACUP#TRPBF
Analog Devices Inc
Check for Price No Yes Obsolete 12 V 4.5 V 15 V 8 YES YES ALSO OPERATES IN 3.3V POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS COMMERCIAL S-PQCC-N64 e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 9 mm 9 mm 800 µm ANALOG DEVICES INC HVQCCN, 64 05-08-1705 compliant Analog Devices
LTC2978CUP#PBF
Linear Technology
Check for Price Yes Yes Obsolete 12 V 4.5 V 15 V 13 mA 8 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS COMMERCIAL S-PQCC-N64 e3 Not Qualified 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm 800 µm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 64 compliant EAR99 8542.39.00.01
LTC2978IUP#PBF
Linear Technology
Check for Price Yes Yes Obsolete 12 V 4.5 V 15 V 13 mA 8 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL S-PQCC-N64 e3 Not Qualified 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm 800 µm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 64 compliant EAR99 8542.39.00.01
LTC2978CUP#TRPBF
Linear Technology
Check for Price Yes Yes Obsolete 12 V 4.5 V 15 V 13 mA 8 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS COMMERCIAL S-PQCC-N64 e3 Not Qualified 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm 800 µm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 64 compliant EAR99 8542.39.00.01