Filter Your Search
1 - 2 of 2 results
|
LTC2935CDC-3#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 1 µA | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | S-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-8 | 8 | DC8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC2935CDC-3#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 1 V | 5.5 V | 1 µA | YES | NO | SEATED HT-CALCULATED | VOLTAGE SUPERVISOR | 1 | CMOS | COMMERCIAL | S-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1719 | compliant | Analog Devices |