Filter Your Search
1 - 2 of 2 results
|
LTC2925IGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.9 V | 5.5 V | 15 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 8.649 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-24 | 24 | GN | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC2925IGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.9 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 8.649 mm | 1.75 mm | ANALOG DEVICES INC | SSOP-24 | 24 | 05-08-1641 (GN24) | compliant |