Filter Your Search
1 - 2 of 2 results
|
LTC2922IF#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | PLASTIC TSSOP-20 | 20 | F | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC2922IF#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.5 V | 5.5 V | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC TSSOP-20 | 20 | 05-08-1650 (F20) | compliant |