Filter Your Search
1 - 2 of 2 results
|
LTC2920-1IS5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.3 V | 6 V | 6 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | TSOT-23, 5 PIN | 5 | S5 | compliant | 8542.39.00.01 | ||||
|
LTC2920-1IS5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 2.3 V | 6 V | 6 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | 8542.39.00.01 | EAR99 |