Filter Your Search
1 - 2 of 2 results
|
LTC2916HDDB-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 1.5 V | 5.5 V | 80 µA | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | HVSON, SOLCC8,.08,20 | 8 | DDB | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC2916HDDB-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.5 V | 1.5 V | 5.5 V | 1 | YES | YES | MANUAL RESET INPUT | VOLTAGE SUPERVISOR | 1 | CMOS | AUTOMOTIVE | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | HVSON, | 8 | 05-08-1702 | compliant |