Parametric results for: LTC2904CDDB#TRMPBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ltc2904cddbtrmpbf
Select parts from the table below to compare.
Compare
Compare
LTC2904CDDB#TRMPBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 3.135 V 3.465 V 1 YES YES IT ALSO REQUIRES 5V VOLTAGE SUPERVISOR 1 CMOS COMMERCIAL R-PDSO-N8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC DFN-8 8 05-08-1702 compliant Analog Devices
LTC2904CDDB#TRMPBF
Linear Technology
Check for Price Yes Transferred 1 V 3.135 V 3.465 V 1 YES YES ALSO OPERATES ON SUPPLY VOLTAGE 2.5V VOLTAGE SUPERVISOR 2 CMOS COMMERCIAL R-PDSO-N8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 3 X 2 MM, LEAD FREE, PLASTIC, M0-229WECD-1, DFN-8 8 DDB compliant DFN EAR99 8542.39.00.01