Parametric results for: LTC2856HDD-1#TRPBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2856hdd1trpbf
Select parts from the table below to compare.
Compare
Compare
LTC2856HDD-1#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-485-A; TIA-485-A; EIA-422 1 1.5 V 4 mA 70 ns 1.1 mA 5.5 V 4.5 V YES AUTOMOTIVE S-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm LINEAR TECHNOLOGY CORP DFN DFN-8 8 DD compliant EAR99 8542.39.00.01
LTC2856HDD-1#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-485-A; TIA-485-A; EIA-422 1 70 ns 5.5 V 4.5 V YES AUTOMOTIVE S-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm ANALOG DEVICES INC DFN-8 8 05-08-1698 compliant