Filter Your Search
1 - 8 of 8 results
|
LTC2804CGN-1#PBF
Analog Devices Inc
|
$3.7608 Buy | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.8895 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||||||||
|
LTC2804CGN-1
Analog Devices Inc
|
Check for Price Buy | No | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.8 V | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 4.8895 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC2804CGN-1#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.8895 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||||||||
|
LTC2804CGN-1
Linear Technology
|
Check for Price Buy | No | Transferred | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1 mA | 400 ns | 5.5 V | 1.8 V | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.8895 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP16,.25 | 16 | GN | not_compliant | EAR99 | 8542.39.00.01 | SSOP | ||||||||
|
LTC2804CGN-1#TR
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | TRUE | 400 ns | 1 µA | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 4.88 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | SSOP, SSOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC2804CGN-1#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1 mA | 400 ns | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.8895 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | SSOP | |||||||||
|
LTC2804CGN-1#TR
Linear Technology
|
Check for Price Buy | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | TRUE | 400 ns | 1 µA | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.88 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP16,.25 | 16 | GN | not_compliant | EAR99 | 8542.39.00.01 | SSOP | ||||||||||
|
LTC2804CGN-1#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1 mA | 400 ns | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.8895 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | SSOP |