Filter Your Search
1 - 4 of 4 results
|
LTC2803CDHC#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | TRUE | 400 ns | 1 µA | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-N16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 5 mm | 800 µm | 3 mm | ANALOG DEVICES INC | SON, SOLCC16,.12,20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
LTC2803CDHC#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1 mA | 400 ns | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | compliant | EAR99 | 8542.39.00.01 | DFN | 16 | DHC | |||||
|
LTC2803CDHC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 5 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | compliant | 16 | 05-08-1706 | ||||||||||
|
LTC2803CDHC#TR
Linear Technology
|
Check for Price | No | Transferred | 2 | LINE TRANSCEIVER | CMOS | NO | 10 V | YES | COMMERCIAL | R-PDSO-N16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | 500 µm | DUAL | LINEAR TECHNOLOGY CORP | SON, SOLCC16,.12,20 | not_compliant | EAR99 | 8542.39.00.01 | DFN | 16 | DHC |