Parametric results for: LTC2751IUHF-14#TRPBF under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2751iuhf14trpbf
Select parts from the table below to compare.
Compare
Compare
LTC2751IUHF-14#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 10 V -10 V 0.0061 % 14 YES D/A CONVERTER BINARY PARALLEL, WORD 1 2 µs 1 µA CMOS INDUSTRIAL R-PQCC-N38 Not Qualified e3 1 85 °C -40 °C 260 30 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 7 mm LINEAR TECHNOLOGY CORP QFN 5 X 7 MM, LEAD FREE, PLASTIC, M0-220, QFN-38 38 UHF compliant 8542.39.00.01
LTC2751IUHF-14#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 10 V -10 V 0.0061 % 14 YES D/A CONVERTER BINARY PARALLEL, WORD 1 2 µs INDUSTRIAL R-PQCC-N38 Not Qualified e3 1 85 °C -40 °C 260 30 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 7 mm ANALOG DEVICES INC 5 X 7 MM, LEAD FREE, PLASTIC, M0-220, QFN-38 38 05-08-1701 compliant 8542.39.00.01 EAR99