Parametric results for: LTC2657CFE-H12#TRPBF under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2657cfeh12trpbf
Select parts from the table below to compare.
Compare
Compare
LTC2657CFE-H12#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 4.096 V 0.0244 % 12 YES D/A CONVERTER BINARY SERIAL 1 3.9 µs 4.25 mA CMOS COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm 2833993 LINEAR TECHNOLOGY CORP TSSOP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 FE compliant 8542.39.00.01 12.2 78.775 961.055 76.612 12.2 934.6663999999998 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2017-07-07 92 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V4.01b
LTC2657CFE-H12#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.096 V 0.0244 % 12 YES D/A CONVERTER BINARY SERIAL 1 3.9 µs CMOS COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 05-08-1663 (CB) compliant 8542.39.00.01 12.2 78.775 961.055 12.2 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-01-23 92 e DRC Conflict Free Undeterminable CMRT V4.01b EAR99 [object Object]