Filter Your Search
1 - 2 of 2 results
|
LTC2656CIFE-L16#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 2.5 V | 0.0183 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 8.9 µs | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ANALOG DEVICES INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | 05-08-1663 (CB) | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC2656CIFE-L16#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 2.5 V | 0.0183 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 8.9 µs | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | LINEAR TECHNOLOGY CORP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | FE | compliant | 8542.39.00.01 | TSSOP |