Filter Your Search
1 - 2 of 2 results
|
LTC2641CDD-12#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 2.5 V | -2.5 V | 0.0122 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 200 µA | CMOS | COMMERCIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | 8542.39.00.01 | ||||
|
LTC2641CDD-12#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 2.5 V | -2.5 V | 0.0122 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | COMMERCIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | 8542.39.00.01 | EAR99 |