Filter Your Search
1 - 2 of 2 results
|
LTC2637CMS-LMI12#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 2.5 V | 0.061 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 8 | 4.5 µs | 1.5 mA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-16 | 16 | MS | compliant | 8542.39.00.01 | ||||
|
LTC2637CMS-LMI12#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 2.5 V | 0.061 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 8 | 4.5 µs | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | ANALOG DEVICES INC | MSOP-16 | 16 | 05-08-1669 | compliant | 8542.39.00.01 | EAR99 |