Filter Your Search
1 - 2 of 2 results
|
LTC2636CDE-HMI8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.096 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 8 | 3.8 µs | 1.5 mA | CMOS | COMMERCIAL | R-PDSO-N14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | DFN | DFN-14 | 14 | DE | compliant | 8542.39.00.01 | ||||
|
LTC2636CDE-HMI8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.096 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 8 | 3.8 µs | CMOS | COMMERCIAL | R-PDSO-N14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 4 mm | ANALOG DEVICES INC | DFN-14 | 14 | 05-08-1708 | compliant | 8542.39.00.01 | EAR99 |