Filter Your Search
1 - 2 of 2 results
|
LTC2634IMSE-HZ12#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.096 V | 0.061 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.8 µs | 900 µA | CMOS | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MSE | compliant | 8542.39.00.01 | |||||
|
LTC2634IMSE-HZ12#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.096 V | 0.061 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.8 µs | CMOS | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1664 | compliant | 8542.39.00.01 | EAR99 | Analog Devices |