Filter Your Search
1 - 2 of 2 results
|
LTC2630HSC6-HZ8#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.096 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3.7 µs | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1 mm | 2 mm | ANALOG DEVICES INC | SC-70, 6 PIN | 6 | 05-08-1638 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
LTC2630HSC6-HZ8#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.096 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3.7 µs | 280 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1 mm | 2 mm | LINEAR TECHNOLOGY CORP | SC-70, 6 PIN | 6 | SC6 | compliant | 8542.39.00.01 | SC-70 |