Filter Your Search
1 - 2 of 2 results
|
LTC2415IGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 2.75 V | 1 | 24 | 81.72 ms | YES | ADC, DELTA-SIGMA | -2.75 V | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.727 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | ||||
|
LTC2415IGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 2.75 V | 1 | 24 | 81.72 ms | YES | ADC, DELTA-SIGMA | -2.75 V | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.727 mm | 4.8895 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |