Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
LTC2262IUJ-14#TRPBF
Analog Devices Inc
|
||
|
LTC2262IUJ-14#TRPBF
Linear Technology
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits | Sample Rate |
Surface Mount
|
Converter Type
|
Number of Functions |
Output Bit Code
|
Sample and Hold / Track and Hold
|
Technology |
Temperature Grade
|
Output Format
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
Part Package Code
|
ECCN Code
|
HTS Code
|
No | Yes | Active | 1.8 V | 2 V | 1 | 0.0244 % | 14 | 150 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 6 mm | ANALOG DEVICES INC | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | 40 | 05-08-1728 | compliant | ||||
Yes | Transferred | 1.8 V | 2 V | 1 | 0.0244 % | 14 | 150 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 6 mm | LINEAR TECHNOLOGY CORP | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | 40 | UJ | compliant | QFN | 3A991.C.3 | 8542.39.00.01 |
|
LTC2262IUJ-14#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 1.8 V | 2 V | 1 | 0.0244 % | 14 | 150 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 6 mm | ANALOG DEVICES INC | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | 40 | 05-08-1728 | compliant | |||||
|
LTC2262IUJ-14#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 1.8 V | 2 V | 1 | 0.0244 % | 14 | 150 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 6 mm | LINEAR TECHNOLOGY CORP | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | 40 | UJ | compliant | QFN | 3A991.C.3 | 8542.39.00.01 |