Filter Your Search
1 - 2 of 2 results
|
LTC2236CUH#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 1 V | 1 | 0.0488 % | 10 | 25 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | 1382867 | LINEAR TECHNOLOGY CORP | QFN | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | UH | compliant | 8542.39.00.01 | 11.9 | 61.275 | 729.172 | 65.175 | 11.9 | 775.5825 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2017-07-07 | 93 | YES | 1333-86-4 | e | DRC Conflict Free Undeterminable | CMRT V4.01b | |||||||
|
LTC2236CUH#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 1 V | 1 | 0.0488 % | 10 | 25 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | 05-08-1693 | compliant | 11.9 | 61.275 | 729.172 | 65.175 | 11.9 | 775.5825 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | 93 | YES | 1333-86-4 | e | DRC Conflict Free Undeterminable | CMRT V4.01b | Analog Devices | 2023-01-23 14:40:50 | [object Object] | [object Object],[object Object],[object ... more |