Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
LTC2229IUH#TRPBF
Linear Technology
|
||
|
LTC2229IUH#TRPBF
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits | Sample Rate |
Surface Mount
|
Converter Type
|
Analog Input Voltage-Min
|
Number of Functions |
Output Bit Code
|
Sample and Hold / Track and Hold
|
Technology |
Temperature Grade
|
Output Format
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Transferred | 3 V | 1 V | 1 | 0.0269 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -500 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | 5 X 5 MM, PLASTIC, MO-220-WHHD, QFN-32 | 32 | UH | compliant | 8542.39.00.01 | |||
No | Yes | Active | 3 V | 1 V | 1 | 0.0269 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -500 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, PLASTIC, MO-220-WHHD, QFN-32 | 32 | 05-08-1693 | compliant | 8542.39.00.01 | Analog Devices |
|
LTC2229IUH#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3 V | 1 V | 1 | 0.0269 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -500 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | 5 X 5 MM, PLASTIC, MO-220-WHHD, QFN-32 | 32 | UH | compliant | 8542.39.00.01 | ||||
|
LTC2229IUH#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3 V | 1 V | 1 | 0.0269 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -500 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, PLASTIC, MO-220-WHHD, QFN-32 | 32 | 05-08-1693 | compliant | 8542.39.00.01 | Analog Devices |