Filter Your Search
1 - 2 of 2 results
|
LTC221CN#PBF
Linear Technology
|
$2.6010 | Yes | Transferred | 15 V | NO | -15 V | 90 Ω | 400 ns | 300 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE 5V SUPPLY | NC | 1 | 4 | 75 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-16 | 16 | N | compliant | 8542.39.00.01 | ||||
|
LTC221CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | NO | -15 V | 90 Ω | 400 ns | 300 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE 5V SUPPLY | 1 | 4 | 75 dB | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | 8542.39.00.01 | 3A991.C.2 |