Parametric results for: LTC221CJ under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ltc221cj
Select parts from the table below to compare.
Compare
Compare
LTC221CJ
Linear Technology
Check for Price No Obsolete 15 V NO -15 V 90 Ω 400 ns 300 ns SPST CMOS CAN ALSO OPERATE FROM SINGLE 5V SUPPLY NC 1 4 75 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-GDIP-T16 Not Qualified e0 70 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP CERAMIC, DIP-16 16 compliant 8542.39.00.01