Parametric results for: LTC2054HVIS5#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2054hvis5trpbf
Select parts from the table below to compare.
Compare
Compare
LTC2054HVIS5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 µV 0.5 V/us 150 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V INDUSTRIAL 500 R-PDSO-G5 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 05-08-1635 compliant 8542.33.00.01 Analog Devices
LTC2054HVIS5#TRPBF
Linear Technology
Check for Price Yes Transferred 5 µV 0.5 V/us 150 pA 210 µA 120 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V 300 pA YES YES YES INDUSTRIAL 500 125 R-PDSO-G5 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 950 µm DUAL 1 mm 1.62 mm 2.9 mm LINEAR TECHNOLOGY CORP 5 S5 compliant 8542.33.00.01 SOT EAR99