Parametric results for: LTC2054HVCS5#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2054hvcs5pbf
Select parts from the table below to compare.
Compare
Compare
LTC2054HVCS5#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 5 µV 0.5 V/us 150 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 500 R-PDSO-G5 Not Qualified e3 130 dB 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC VSSOP, 5 05-08-1635 compliant Analog Devices
LTC2054HVCS5#PBF
Linear Technology
Check for Price Yes Transferred 5 µV 0.5 V/us 150 pA 210 µA 115 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V 300 pA YES YES YES -6 V 6 V COMMERCIAL 500 120 R-PDSO-G5 Not Qualified e3 130 dB 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 950 µm DUAL 1 mm 1.62 mm 2.9 mm LINEAR TECHNOLOGY CORP VSSOP, TSOP5/6,.11,37 5 S5 compliant SOT EAR99 8542.33.00.01