Parametric results for: LTC1992HMS8#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1992hms8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1992HMS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 4 mV 1.5 V/us 400 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 12 V AUTOMOTIVE 3200 S-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC1992HMS8#TRPBF
Linear Technology
Check for Price Yes Transferred 4 mV 1.5 V/us 400 pA 1.8 mA 1 OPERATIONAL AMPLIFIER 5 V CMOS 12 V AUTOMOTIVE 3200 S-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.33.00.01