Filter Your Search
1 - 2 of 2 results
|
LTC1922IN-1#PBF
Analog Devices Inc
|
$12.1235 | No | Yes | Active | 9.5 V | 9.5 V | 6.5 V | NO | PHASE-SHIFT | 1 MHz | ALSO CONFIGURABLE IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PHASE-SHIFT CONTROL | 1 | CMOS | INDUSTRIAL | R-PDIP-T20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-20 | 20 | 05-08-1510 (N20) | compliant | Analog Devices | ||||||
|
LTC1922IN-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 9.5 V | 9.5 V | 6.5 V | 50 mA | NO | PHASE-SHIFT | 1 MHz | ALSO CONFIGURABLE IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PHASE-SHIFT CONTROL | 1 | CMOS | INDUSTRIAL | R-PDIP-T20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-20 | 20 | N | compliant | DIP | EAR99 | 8542.39.00.01 |