Filter Your Search
1 - 2 of 2 results
|
LTC1850CFW#PBF
Linear Technology
|
$5.1343 | Yes | Transferred | 5 V | 2.048 V | 8 | 0.0488 % | 10 | 1.25 MHz | 650 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 6.1 mm | 1.2 mm | 12.5 mm | LINEAR TECHNOLOGY CORP | TSSOP | 6.10 MM, PLASTIC, TSSOP-48 | 48 | FW | compliant | 8542.39.00.01 | ||||
|
LTC1850CFW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.048 V | 8 | 0.0488 % | 10 | 1.25 MHz | 650 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 6.1 mm | 1.2 mm | 12.5 mm | ANALOG DEVICES INC | 6.10 MM, PLASTIC, TSSOP-48 | 48 | 05-08-1651 | compliant | Analog Devices |