Filter Your Search
1 - 2 of 2 results
|
LTC1799IS5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.95 mm | 1 mm | 1.625 mm | ANALOG DEVICES INC | VSSOP, | 5 | 05-08-1635 | compliant | 8542.39.00.01 | Analog Devices | ||||
|
LTC1799IS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 2.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.95 mm | 1 mm | 1.625 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSOP5/6,.11,37 | 5 | S5 | compliant | 8542.39.00.01 | SOT |