Filter Your Search
1 - 10 of 12 results
|
LTC1754ES6-3.3#TRMPBF
Analog Devices Inc
|
$3.8047 | No | Yes | Active | 2.5 V | 3.3 V | 4.4 V | 2 V | 3.17 V | 3.43 V | 40 mA | YES | DOUBLER INVERTER | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||
|
LTC1754ES6-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 3.3 V | 4.4 V | 2 V | 3.17 V | 3.43 V | 40 mA | YES | DOUBLER INVERTER | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 | ||||
|
LTC1754ES6-3.3#TRM
Linear Technology
|
Check for Price | No | Transferred | 2.5 V | 3.3 V | 4.4 V | 2 V | 3.17 V | 3.43 V | 40 mA | YES | DOUBLER INVERTER | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | LSSOP, | 6 | S6 | not_compliant | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LTC1754ES6-3.3#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 3.3 V | 4.4 V | 2 V | 3.17 V | 3.43 V | 40 mA | YES | DOUBLER INVERTER | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | LSSOP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1754ES6-3.3#TRM
Analog Devices Inc
|
Check for Price | No | Active | 2.5 V | 3.3 V | 4.4 V | 2 V | 3.17 V | 3.43 V | 40 mA | YES | DOUBLER INVERTER | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | LSSOP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1754ES6-3.3#TR
Linear Technology
|
Check for Price | No | Transferred | 2.5 V | 3.3 V | 4.4 V | 2 V | 3.17 V | 3.43 V | 40 mA | YES | DOUBLER INVERTER | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | LSSOP, | 6 | S6 | not_compliant | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LTC1754ES6-3.3#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 3.3 V | 4.4 V | 2 V | 3.17 V | 3.43 V | 40 mA | YES | DOUBLER INVERTER | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LTC1754ES6-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 3.3 V | 4.4 V | 2 V | 3.17 V | 3.43 V | 40 mA | YES | DOUBLER INVERTER | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LTC1754ES6-3.3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.5 V | 3.3 V | 4.4 V | 2 V | 3.17 V | 3.43 V | 40 mA | YES | DOUBLER INVERTER | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | ||||||
|
LTC1754ES6-3.3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 3.3 V | 4.4 V | 2 V | 3.17 V | 3.43 V | 40 mA | YES | DOUBLER INVERTER | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices |