Parametric results for: LTC1707CS8#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1707cs8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1707CS8#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 8.5 V 2.85 V 1.5 A YES BUCK 385 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1707CS8#PBF
Linear Technology
Check for Price Yes Transferred 5 V 8.5 V 2.85 V 1.5 A YES BUCK 385 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01