Filter Your Search
1 - 10 of 48 results
|
LTC1699EMS8-81#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1699EMS8-82#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | TSSOP, | 8 | MS8 | compliant | 8542.39.00.01 | MSOP | |||||||
|
LTC1699EGN-82#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | SSOP | |||||||
|
LTC1699EMS8-80#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | MSOP | |||||
|
LTC1699EGN-82#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1699EMS8-82#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | MSOP | |||||||
|
LTC1699EMS8-81
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | 8542.39.00.01 | |||||||||
|
LTC1699EMS8-81#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | MSOP | |||||||
|
LTC1699EMS8-81#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | MSOP | |||||
|
LTC1699EGN-82
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP, | not_compliant | 8542.39.00.01 |