Filter Your Search
1 - 2 of 2 results
|
LTC1695CS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 155 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | LINEAR TECHNOLOGY CORP | SOT | LSSOP, TSOP5/6,.11,37 | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1695CS5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ANALOG DEVICES INC | LSSOP, | 5 | 05-08-1635 | compliant | Analog Devices |