Parametric results for: LTC1687IS under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: ltc1687is
Select parts from the table below to compare.
Compare
Compare
LTC1687IS#PBF
Analog Devices Inc
$10.6479 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 25 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-14 14 05-08-1610 (S14) compliant
LTC1687IS#TR
Analog Devices Inc
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 25 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LTC1687IS#TR
Linear Technology
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 25 ns 12 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SOP, SOP14,.25 14 S not_compliant EAR99 8542.39.00.01 SOIC
LTC1687IS
Linear Technology
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 25 ns 12 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.649 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-14 14 S not_compliant EAR99 8542.39.00.01 SOIC
LTC1687IS#PBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 25 ns 12 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-14 14 S compliant EAR99 8542.39.00.01 SOIC
LTC1687IS#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 25 ns 12 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-14 14 S compliant EAR99 8542.39.00.01 SOIC
LTC1687IS
Analog Devices Inc
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 25 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.649 mm 1.752 mm 3.899 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-14 not_compliant EAR99 8542.39.00.01
LTC1687IS#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 25 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-14 14 05-08-1610 (S14) compliant