Filter Your Search
1 - 2 of 2 results
|
LTC1682IMS8-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 5 V | 4.4 V | 2.7 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1660 | compliant | |||||
|
LTC1682IMS8-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5 V | 4.4 V | 2.7 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | LINEAR TECHNOLOGY CORP | MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 |