Filter Your Search
1 - 2 of 2 results
|
LTC1663-1CS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5.5 V | 0.2441 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 30 µs | 125 µA | CMOS | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP5/6,.11,37 | 5 | S5 | compliant | 8542.39.00.01 | |||
|
LTC1663-1CS5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 5.5 V | 0.2441 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 30 µs | CMOS | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 5 | 05-08-1635 | compliant | 8542.39.00.01 |