Filter Your Search
1 - 2 of 2 results
|
LTC1658IS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 5.5 V | 14 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 12 µs | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
LTC1658IS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5.5 V | 0.05 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 12 µs | 550 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | 8542.39.00.01 | SOIC |