Filter Your Search
1 - 8 of 8 results
|
LTC1642ACGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.97 V | 16.5 V | 3 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | LEAD FREE, 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1642ACGN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 2.97 V | 16.5 V | 3 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP16,.25 | 16 | GN | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1642ACGN#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.97 V | 16.5 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1642ACGN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.97 V | 16.5 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | LEAD FREE, 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | |||||||
|
LTC1642ACGN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.97 V | 16.5 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1642ACGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.97 V | 16.5 V | 3 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | LEAD FREE, 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1642ACGN#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 2.97 V | 16.5 V | 3 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP16,.25 | 16 | GN | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1642ACGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.97 V | 16.5 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | LEAD FREE, 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant |