Filter Your Search
1 - 2 of 2 results
|
LTC1622IS8#PBF
Analog Devices Inc
|
$2.7533 | No | Yes | Active | 4.2 V | 10 V | 2 V | 1 A | YES | BUCK | 625 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -45 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LTC1622IS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.2 V | 10 V | 2 V | 1 A | YES | BUCK | 625 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -45 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |