Filter Your Search
1 - 2 of 2 results
|
LTC1604ACG#PBF
Linear Technology
|
$26.4949 | Yes | Transferred | 5 V | 2.5 V | 1 | 0.0031 % | 16 | 20.8 kHz | 2.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 12.8 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-36 | 36 | G | compliant | 8542.39.00.01 | ||||
|
LTC1604ACG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.5 V | 1 | 0.0031 % | 16 | 20.8 kHz | 2.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 12.8 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-36 | 36 | 05-08-1640 (G36) | compliant | Analog Devices |