Parametric results for: LTC1596-1ACN#PBF under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc15961acnpbf
Select parts from the table below to compare.
Compare
Compare
LTC1596-1ACN#PBF
Analog Devices Inc
Check for Price Yes Obsolete 5 V 0.0015 % 16 NO D/A CONVERTER BINARY SERIAL 1 1000 ns CMOS COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm ANALOG DEVICES INC DIP, compliant 8542.39.00.01
LTC1596-1ACN#PBF
Linear Technology
Check for Price Yes Yes Transferred 5 V 0.0015 % 16 NO D/A CONVERTER BINARY SERIAL 1 1000 ns 10 µA CMOS COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP, DIP16,.3 compliant 8542.39.00.01 DIP 16