Filter Your Search
1 - 8 of 8 results
|
LTC1595BIS8#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | |||||||||||||
|
LTC1595BIS8
Linear Technology
|
Check for Price | No | Transferred | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | 10 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | 8542.39.00.01 | SOIC | 8 | S8 | |||||||
|
LTC1595BIS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | compliant | 8542.39.00.01 | 8 | 05-08-1610 (S8) | EAR99 | Analog Devices | ||||||
|
LTC1595BIS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | 10 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | 8542.39.00.01 | SOIC | 8 | S8 | |||||
|
LTC1595BIS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | 10 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | compliant | 8542.39.00.01 | SOIC | 8 | S8 | |||||
|
LTC1595BIS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | compliant | 8542.39.00.01 | 8 | 05-08-1610 (S8) | EAR99 | Analog Devices | ||||||
|
LTC1595BIS8
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | |||||||||||||
|
LTC1595BIS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | 10 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | 8542.39.00.01 | SOIC | 8 | S8 |