Filter Your Search
1 - 2 of 2 results
![]() |
LTC1594IS#PBF
Linear Technology
|
$5.8557 | Yes | Transferred | 5 V | 5.55 V | 4 | 0.0732 % | 12 | 1.4 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | 8542.39.00.01 | ||||
|
LTC1594IS#PBF
Analog Devices Inc
|
$8.5932 | No | Yes | Active | 5 V | 5.55 V | 4 | 0.0732 % | 12 | 1.4 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices |