Filter Your Search
1 - 1 of 1 results
|
LTC1591-1IN#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | -10 V | 0.0061 % | 14 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | 34.789 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 28 | compliant | 8542.39.00.01 |