Parametric results for: LTC1560-1IS8#PBF under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc15601is8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1560-1IS8#PBF
Analog Devices Inc
$11.5399 No Yes Active 5 V LOWPASS YES 1 MHz CONTINUOUS TIME FILTER -5.5 V -4.5 V -5 V 1 5 AND 0 5.5 V 4.5 V CMOS INDUSTRIAL ELLIPTIC R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1560-1IS8#PBF
Linear Technology
Check for Price Yes Transferred 5 V LOWPASS YES 1 MHz CONTINUOUS TIME FILTER -5.5 V -4.5 V -5 V 1 5 AND 0 29 mA 5.5 V 4.5 V CMOS INDUSTRIAL ELLIPTIC R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01