Filter Your Search
1 - 8 of 8 results
|
LTC1553CG
Linear Technology
|
Check for Price | No | Transferred | 5 V | 8 V | 4.5 V | 19 A | 1.2 mA | YES | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | G | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1553CG
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 8 V | 4.5 V | 19 A | 1.2 mA | YES | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1553CG#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 8 V | 4.5 V | 19 A | 1.2 mA | YES | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, | 20 | G | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1553CG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 8 V | 4.5 V | 1.2 mA | YES | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1553CG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 8 V | 4.5 V | 19 A | 1.2 mA | YES | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-20 | 20 | 05-08-1640 (G20) | compliant | ||||||
|
LTC1553CG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 8 V | 4.5 V | 19 A | 1.2 mA | YES | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1553CG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 8 V | 4.5 V | 1.2 mA | YES | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-20 | 20 | 05-08-1640 (G20) | compliant | |||||||
|
LTC1553CG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 8 V | 4.5 V | 19 A | 1.2 mA | YES | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 |